567-24AB | |
---|---|
DigiKey Part Number | 345-1585-ND |
Manufacturer | |
Manufacturer Product Number | 567-24AB |
Description | 1/8 BRICK HEATSINK 55X20.7X6.1MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Eighth Brick DC/DC Converter | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.165" (55.00mm) | |
Width | 0.815" (20.70mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.20°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 7.20°C/W | |
Material | - | |
Material Finish | Unfinished | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥37.88800 | ¥378.88 |
25 | ¥36.86520 | ¥921.63 |
40 | ¥34.81775 | ¥1,392.71 |
80 | ¥32.76938 | ¥2,621.55 |
230 | ¥30.72143 | ¥7,065.93 |
500 | ¥29.69750 | ¥14,848.75 |
1,000 | ¥26.62530 | ¥26,625.30 |