ATS-TI1OP-521-C1-R1 | |
---|---|
DigiKey Part Number | 684-ATS-TI1OP-521-C1-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TI1OP-521-C1-R1 |
Description | HEAT SINK FOR TI MOD #TPA3130D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 0.547" (13.89mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥49.40700 | ¥494.07 |
25 | ¥46.65800 | ¥1,166.45 |
50 | ¥43.91420 | ¥2,195.71 |
100 | ¥41.16890 | ¥4,116.89 |
300 | ¥38.42463 | ¥11,527.39 |
500 | ¥35.68014 | ¥17,840.07 |
1,000 | ¥34.99388 | ¥34,993.88 |