850FR10E | |
---|---|
DigiKey Part Number | 850FR10E-ND |
Manufacturer | |
Manufacturer Product Number | 850FR10E |
Description | RES CHAS MNT 0.1 OHM 1% 50W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850FR10E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
10 | ¥68.15800 | ¥681.58 |
30 | ¥66.88267 | ¥2,006.48 |
50 | ¥58.92020 | ¥2,946.01 |
100 | ¥48.40990 | ¥4,840.99 |
250 | ¥46.18016 | ¥11,545.04 |
500 | ¥42.99540 | ¥21,497.70 |
1,000 | ¥39.81057 | ¥39,810.57 |