RSA-20-100-NB | |
---|---|
DigiKey Part Number | 696-RSA-20-100-NB-ND |
Manufacturer | |
Manufacturer Product Number | RSA-20-100-NB |
Description | RES CHAS MNT 0.005 OHM .25% 2W N |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 mOhms | |
Tolerance | ±0.25% | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.67000 | ¥121.67 |
10 | ¥105.08500 | ¥1,050.85 |
100 | ¥75.21740 | ¥7,521.74 |
1,000 | ¥68.58068 | ¥68,580.68 |