624-25ABT4E | |
---|---|
DigiKey Part Number | 345-1098-ND |
Manufacturer | |
Manufacturer Product Number | 624-25ABT4E |
Description | HEATSINK CPU 21MM SQ W/DBL TAPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 25.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥22.85600 | ¥228.56 |
25 | ¥22.23880 | ¥555.97 |
50 | ¥21.00400 | ¥1,050.20 |
100 | ¥19.76760 | ¥1,976.76 |
250 | ¥18.53248 | ¥4,633.12 |
500 | ¥17.91462 | ¥8,957.31 |
2,500 | ¥16.06140 | ¥40,153.50 |
5,000 | ¥15.75255 | ¥78,762.75 |