HSB10-232306 | |
---|---|
DigiKey Part Number | 2223-HSB10-232306-ND |
Manufacturer | |
Manufacturer Product Number | HSB10-232306 |
Description | HEAT SINK, BGA, 23 X 23 X 6 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 3.0W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 9.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.46°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.53500 | ¥65.35 |
25 | ¥6.20640 | ¥155.16 |
50 | ¥6.04380 | ¥302.19 |
100 | ¥5.96170 | ¥596.17 |
250 | ¥5.55356 | ¥1,388.39 |
500 | ¥5.22700 | ¥2,613.50 |
1,872 | ¥4.73700 | ¥8,867.66 |
5,616 | ¥4.57364 | ¥25,685.56 |