HSB23-232325 | |
---|---|
DigiKey Part Number | 2223-HSB23-232325-ND |
Manufacturer | |
Manufacturer Product Number | HSB23-232325 |
Description | HEAT SINK, BGA, 23 X 23 X 25 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 6.13W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSB23-232325 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 6.13W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.23°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.90200 | ¥109.02 |
25 | ¥10.58680 | ¥264.67 |
50 | ¥9.95640 | ¥497.82 |
100 | ¥8.94840 | ¥894.84 |
250 | ¥8.82228 | ¥2,205.57 |
704 | ¥8.25510 | ¥5,811.59 |
1,408 | ¥8.12911 | ¥11,445.79 |