Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA, CPU, GPU | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥45.71200 | ¥457.12 |
25 | ¥43.17040 | ¥1,079.26 |
50 | ¥40.63040 | ¥2,031.52 |
100 | ¥38.09020 | ¥3,809.02 |
250 | ¥35.55076 | ¥8,887.69 |
500 | ¥33.01146 | ¥16,505.73 |
1,000 | ¥32.37668 | ¥32,376.68 |