ATS-52150B-C1-R0 | |
---|---|
DigiKey Part Number | ATS1096-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52150B-C1-R0 |
Description | HEAT SINK 15MM X 15MM X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 19.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
10 | ¥64.48000 | ¥644.80 |
25 | ¥60.89720 | ¥1,522.43 |
50 | ¥57.31420 | ¥2,865.71 |
100 | ¥53.73150 | ¥5,373.15 |
300 | ¥50.14933 | ¥15,044.80 |
500 | ¥46.56732 | ¥23,283.66 |
1,000 | ¥45.67180 | ¥45,671.80 |