HSB31-212105 | |
---|---|
DigiKey Part Number | 2223-HSB31-212105-ND |
Manufacturer | |
Manufacturer Product Number | HSB31-212105 |
Description | HEAT SINK, BGA, 21 X 21 X 5 MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 3.0W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.197" (5.00mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 9.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.33°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.65000 | ¥66.50 |
25 | ¥6.31840 | ¥157.96 |
50 | ¥6.15080 | ¥307.54 |
100 | ¥6.06790 | ¥606.79 |
250 | ¥5.65260 | ¥1,413.15 |
500 | ¥5.32012 | ¥2,660.06 |
1,872 | ¥4.82133 | ¥9,025.53 |
5,616 | ¥4.65507 | ¥26,142.87 |