16.8 ~ 29.4V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥1,048.03000 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 16.8 ~ 29.4V | - | - | 11A | 300 W | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 91% | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 16.8 ~ 29.4V | - | - | 11A | 300 W | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 91% | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 36V | 16.8 ~ 29.4V | - | - | 11A | 300 W | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 90% | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 36V | 16.8 ~ 29.4V | - | - | 17.9A | 500 W | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 16.8 ~ 29.4V | - | - | 25A | 700 W | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 91% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - |