ATS-1103-C1-R0 | |
---|---|
DigiKey Part Number | ATS1501-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1103-C1-R0 |
Description | 1/2 BRICK HEATSINK 61X58X6.1MM |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Half Brick DC/DC Converter | |
Attachment Method | Bolt On | |
Shape | Rectangular, Angled Fins | |
Length | 2.402" (61.00mm) | |
Width | 2.323" (59.00mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Gold Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.27000 | ¥120.27 |
10 | ¥113.61500 | ¥1,136.15 |
25 | ¥106.93120 | ¥2,673.28 |
50 | ¥100.24820 | ¥5,012.41 |
100 | ¥93.56550 | ¥9,356.55 |
250 | ¥86.88272 | ¥21,720.68 |
500 | ¥85.21170 | ¥42,605.85 |