Heat Sinks

Results: 3
Manufacturer
Advanced Thermal Solutions Inc.Wakefield-Vette
Series
528maxiFLOW
Type
Board LevelTop Mount
Shape
Rectangular, Angled FinsRectangular, Fins
Length
2.323" (59.00mm)2.402" (61.00mm)
Width
2.280" (57.91mm)2.323" (59.00mm)2.401" (61.00mm)
Fin Height
0.449" (11.40mm)0.450" (11.43mm)
Power Dissipation @ Temperature Rise
7.0W @ 60°C-
Thermal Resistance @ Forced Air Flow
3.20°C/W @ 300 LFM3.30°C/W @ 200 LFM3.90°C/W @ 200 LFM
Material Finish
Black AnodizedGold Anodized
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
ATS-1104-C1-R0
ATS-1104-C1-R0
1/2 BRICK HEATSINK 61X58X11.4MM
Advanced Thermal Solutions Inc.
2,863
In Stock
1 : ¥96.96000
Bulk
Bulk
Active
Top Mount
Half Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
2.402" (61.00mm)
2.323" (59.00mm)
-
0.449" (11.40mm)
-
3.30°C/W @ 200 LFM
-
Aluminum
Gold Anodized
ATS-1144-C1-R0
ATS-1144-C1-R0
1/2 BRICK HEATSINK 58X61X11.4MM
Advanced Thermal Solutions Inc.
101
In Stock
1 : ¥137.92000
Bulk
Bulk
Active
Top Mount
Half Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
2.323" (59.00mm)
2.401" (61.00mm)
-
0.449" (11.40mm)
-
3.90°C/W @ 200 LFM
-
Aluminum
Gold Anodized
528-45AB
528-45AB
HEATSINK DC/DC HALF BRICK VERT
Wakefield-Vette
0
In Stock
Check Lead Time
1 : ¥39.08000
Bulk
Bulk
Active
Board Level
Half Brick DC/DC Converter
Bolt On
Rectangular, Fins
2.402" (61.00mm)
2.280" (57.91mm)
-
0.450" (11.43mm)
7.0W @ 60°C
3.20°C/W @ 300 LFM
-
Aluminum
Black Anodized
Showing
of 3

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.