35A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195,844 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥2.61688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 12.3mOhm @ 13.9A, 10V | 2.5V @ 250µA | 59 nC @ 10 V | ±25V | 1800 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
44,644 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.24503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 35A (Tc) | 2.5V, 10V | 4.4mOhm @ 20A, 10V | 1.5V @ 250µA | 183 nC @ 10 V | ±12V | 5590 pF @ 10 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
18,357 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Tc) | 4.5V, 10V | 7.6mOhm @ 16.2A, 10V | 2.2V @ 250µA | 40 nC @ 10 V | ±20V | 1530 pF @ 20 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
23,637 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.66718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 7mOhm @ 15A, 10V | 2.5V @ 250µA | 126 nC @ 10 V | ±20V | 4427 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
17,812 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥5.68220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 10V | 38mOhm @ 35A, 10V | 4V @ 1.7mA | 63 nC @ 10 V | ±20V | 2500 pF @ 30 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,295 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.56698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 5V, 10V | 28mOhm @ 18A, 10V | 2.5V @ 250µA | 31 nC @ 5 V | ±20V | 1600 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
47,837 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.20649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Tc) | 4.5V, 10V | 11.7mOhm @ 15A, 10V | 2.3V @ 250µA | 135 nC @ 10 V | ±20V | 4370 pF @ 20 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
10,342 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.24498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 17mOhm @ 17.5A, 10V | 2.5V @ 250µA | 33 nC @ 4.5 V | ±16V | 1700 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,084 In Stock | 1 : ¥24.14000 Cut Tape (CT) 5,000 : ¥11.26590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35A (Tc) | 10V | 35mOhm @ 35A, 10V | 4V @ 90µA | 30 nC @ 10 V | ±20V | 2410 pF @ 100 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
2,562 In Stock | 1 : ¥52.54000 Cut Tape (CT) 1,000 : ¥29.79864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 35A (Tc) | 10V | 84mOhm @ 17.5A, 10V | 5V @ 250µA | 57 nC @ 10 V | ±25V | 2600 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
624 In Stock | 1 : ¥59.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 40W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
4,218 In Stock | 1 : ¥61.00000 Cut Tape (CT) 1,000 : ¥34.58068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
713 In Stock | 1 : ¥62.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,460 In Stock | 1 : ¥66.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±20V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
4,267 In Stock | 1 : ¥161.98000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 30 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,211 In Stock | 1 : ¥161.98000 Cut Tape (CT) 800 : ¥111.81631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 30 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,192 In Stock | 1 : ¥175.12000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 35 nC @ 15 V | +15V, -4V | 660 pF @ 600 V | - | 113.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
601 In Stock | 1 : ¥175.12000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1000 V | 35A (Tc) | 15V | 78mOhm @ 20A, 15V | 3.5V @ 5mA | 35 nC @ 15 V | +19V, -8V | 660 pF @ 600 V | - | 113.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
1,495 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.76752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 33mOhm @ 10A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 3.2W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
17,528 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.69236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tc) | 10V | 28.5mOhm @ 21A, 10V | 4V @ 50µA | 59 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,780 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.22577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 11.4mOhm @ 14.4A, 10V | 2.8V @ 250µA | 71 nC @ 10 V | ±20V | 3345 pF @ 15 V | - | 3.8W (Ta), 52.1W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
8,609 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 35A (Tc) | 4.5V, 10V | 3.7mOhm @ 20A, 10V | 2.2V @ 250µA | 53 nC @ 10 V | ±20V | 1900 pF @ 10 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
13,072 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.50871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 35A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 1600 pF @ 10 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
9,457 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥4.61802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 35A (Tc) | 4.5V, 10V | 24mOhm @ 35A, 10V | 2.4V @ 39µA | 39 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
22,517 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.62189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 35A (Tc) | 2.5V, 10V | 4.6mOhm @ 20A, 10V | 1.5V @ 250µA | 177 nC @ 10 V | ±12V | 5790 pF @ 10 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |