ZXTR2012K-13 | |
---|---|
DigiKey Part Number | ZXTR2012K-13DITR-ND - Tape & Reel (TR) ZXTR2012K-13DICT-ND - Cut Tape (CT) ZXTR2012K-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2012K-13 |
Description | IC REG LINEAR 12V 60MA TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 60mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTR2012K-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | 45dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.91645 | ¥4,791.12 |
5,000 | ¥1.79280 | ¥8,964.00 |
12,500 | ¥1.66916 | ¥20,864.50 |
25,000 | ¥1.58261 | ¥39,565.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.63300 | ¥46.33 |
25 | ¥4.32880 | ¥108.22 |
100 | ¥3.46170 | ¥346.17 |
250 | ¥3.21484 | ¥803.71 |
500 | ¥2.72004 | ¥1,360.02 |
1,000 | ¥2.10193 | ¥2,101.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.18040 | ¥104.51 |
100 | ¥3.34300 | ¥334.30 |
250 | ¥3.10460 | ¥776.15 |
500 | ¥2.62680 | ¥1,313.40 |
1,000 | ¥2.02987 | ¥2,029.87 |