ZXTR2008Z-7 | |
---|---|
DigiKey Part Number | 31-ZXTR2008Z-7TR-ND - Tape & Reel (TR) 31-ZXTR2008Z-7CT-ND - Cut Tape (CT) 31-ZXTR2008Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2008Z-7 |
Description | IC REG LINEAR 8.2V 42MA SOT89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 42mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 8.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | 38dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.75159 | ¥1,751.59 |
2,000 | ¥1.59704 | ¥3,194.08 |
5,000 | ¥1.49400 | ¥7,470.00 |
10,000 | ¥1.39097 | ¥13,909.70 |
25,000 | ¥1.31884 | ¥32,971.00 |
50,000 | ¥1.28793 | ¥64,396.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.78640 | ¥278.64 |
250 | ¥2.58708 | ¥646.77 |
500 | ¥2.18906 | ¥1,094.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86000 | ¥38.60 |
25 | ¥3.60440 | ¥90.11 |
100 | ¥2.88530 | ¥288.53 |
250 | ¥2.67892 | ¥669.73 |
500 | ¥2.26676 | ¥1,133.38 |