LT6202IS5#TRMPBF | |
---|---|
DigiKey Part Number | LT6202IS5#TRMPBFTR-ND - Tape & Reel (TR) LT6202IS5#TRMPBFCT-ND - Cut Tape (CT) LT6202IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6202IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6202IS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Input Bias | 3.8 µA | |
Voltage - Input Offset | 2.6 mV | |
Current - Supply | 2.8mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.63800 | ¥456.38 |
25 | ¥43.51520 | ¥1,087.88 |
100 | ¥37.78480 | ¥3,778.48 |
250 | ¥36.08636 | ¥9,021.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.90226 | ¥16,451.13 |
1,000 | ¥28.65682 | ¥28,656.82 |
2,500 | ¥27.59545 | ¥68,988.62 |