ZVN3320FTA | |
---|---|
DigiKey Part Number | ZVN3320FTR-ND - Tape & Reel (TR) ZVN3320FCT-ND - Cut Tape (CT) ZVN3320FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN3320FTA |
Description | MOSFET N-CH 200V 60MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 60mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVN3320FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥2.08780 | ¥208.78 |
500 | ¥1.62998 | ¥814.99 |
1,000 | ¥1.32490 | ¥1,324.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18435 | ¥3,553.05 |
6,000 | ¥1.12413 | ¥6,744.78 |
9,000 | ¥1.04384 | ¥9,394.56 |
30,000 | ¥1.02417 | ¥30,725.10 |