INA138QPWRQ1 | |
---|---|
DigiKey Part Number | 296-23178-2-ND - Tape & Reel (TR) 296-23178-1-ND - Cut Tape (CT) 296-23178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA138QPWRQ1 |
Description | IC CURRENT MONITOR 0.5% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA138QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.32700 | ¥203.27 |
25 | ¥19.17480 | ¥479.37 |
100 | ¥16.33750 | ¥1,633.75 |
250 | ¥15.33984 | ¥3,834.96 |
500 | ¥13.42254 | ¥6,711.27 |
1,000 | ¥11.12149 | ¥11,121.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.13432 | ¥14,268.64 |