PMEG3020EJ,115 | |
---|---|
DigiKey Part Number | 1727-3874-2-ND - Tape & Reel (TR) 1727-3874-1-ND - Cut Tape (CT) 1727-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EJ,115 |
Description | DIODE SCHOTTKY 30V 2A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3020EJ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 72pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.48840 | ¥148.84 |
500 | ¥1.37776 | ¥688.88 |
1,000 | ¥0.93690 | ¥936.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86252 | ¥2,587.56 |
6,000 | ¥0.82669 | ¥4,960.14 |
9,000 | ¥0.74402 | ¥6,696.18 |
30,000 | ¥0.73300 | ¥21,990.00 |
75,000 | ¥0.70297 | ¥52,722.75 |