BZX84J-C6V2,115 | |
---|---|
DigiKey Part Number | 1727-6265-2-ND - Tape & Reel (TR) 1727-6265-1-ND - Cut Tape (CT) 1727-6265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C6V2,115 |
Description | DIODE ZENER 6.2V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84J-C6V2,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.57140 | ¥57.14 |
500 | ¥0.47682 | ¥238.41 |
1,000 | ¥0.33135 | ¥331.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28715 | ¥861.45 |
6,000 | ¥0.26635 | ¥1,598.10 |
9,000 | ¥0.22874 | ¥2,058.66 |