RRE02VSM6STR | |
---|---|
DigiKey Part Number | RRE02VSM6STR-ND - Tape & Reel (TR) RRE02VSM6SCT-ND - Cut Tape (CT) RRE02VSM6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE02VSM6STR |
Description | DIODE GP 600V 200MA TUMD2SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 200mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RRE02VSM6STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2SM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.07140 | ¥107.14 |
500 | ¥0.87402 | ¥437.01 |
1,000 | ¥0.64841 | ¥648.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54551 | ¥1,636.53 |
6,000 | ¥0.52156 | ¥3,129.36 |
9,000 | ¥0.45108 | ¥4,059.72 |
30,000 | ¥0.44262 | ¥13,278.60 |
75,000 | ¥0.36650 | ¥27,487.50 |
150,000 | ¥0.36086 | ¥54,129.00 |