BZT52C4V3-7-F | |
---|---|
DigiKey Part Number | BZT52C4V3-FDITR-ND - Tape & Reel (TR) BZT52C4V3-FDICT-ND - Cut Tape (CT) BZT52C4V3-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3-7-F |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C4V3-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.87000 | ¥8.70 |
100 | ¥0.47120 | ¥47.12 |
500 | ¥0.37010 | ¥185.05 |
1,000 | ¥0.25705 | ¥257.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21293 | ¥638.79 |
6,000 | ¥0.20136 | ¥1,208.16 |
9,000 | ¥0.17138 | ¥1,542.42 |
30,000 | ¥0.15852 | ¥4,755.60 |
75,000 | ¥0.15085 | ¥11,313.75 |