9837-0-15-80-14-27-10-0 | |
---|---|
DigiKey Part Number | ED10170-ND |
Manufacturer | |
Manufacturer Product Number | 9837-0-15-80-14-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.306" (7.77mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.159" (4.04mm) | |
Flange Diameter | 0.187" (4.75mm) | |
Tail Diameter | - | |
Socket Depth | 0.306" (7.77mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥4.87000 | ¥121.75 |
50 | ¥4.58440 | ¥229.22 |
100 | ¥4.39390 | ¥439.39 |
250 | ¥4.01196 | ¥1,002.99 |
500 | ¥3.82084 | ¥1,910.42 |
1,000 | ¥3.15224 | ¥3,152.24 |
3,000 | ¥2.86569 | ¥8,597.07 |