PMDXB600UNELZ | |
---|---|
DigiKey Part Number | 1727-2600-2-ND - Tape & Reel (TR) 1727-2600-1-ND - Cut Tape (CT) 1727-2600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDXB600UNELZ |
Description | MOSFET 2N-CH 20V 0.6A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA 380mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMDXB600UNELZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.3pF @ 10V | |
Power - Max | 380mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.59400 | ¥25.94 |
100 | ¥1.30940 | ¥130.94 |
500 | ¥1.06790 | ¥533.95 |
1,000 | ¥0.79238 | ¥792.38 |
2,000 | ¥0.66661 | ¥1,333.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.56559 | ¥2,827.95 |
10,000 | ¥0.48916 | ¥4,891.60 |
25,000 | ¥0.47998 | ¥11,999.50 |
50,000 | ¥0.39744 | ¥19,872.00 |
125,000 | ¥0.39132 | ¥48,915.00 |