ESDA14V2-4BF3 | |
---|---|
DigiKey Part Number | 497-14160-2-ND - Tape & Reel (TR) 497-14160-1-ND - Cut Tape (CT) 497-14160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA14V2-4BF3 |
Description | TVS DIODE 12VWM 5FLIPCHIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-FlipChip (0.94x0.94) |
Datasheet | Datasheet |
EDA/CAD Models | ESDA14V2-4BF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, FCBGA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34640 | ¥134.64 |
500 | ¥1.19334 | ¥596.67 |
1,000 | ¥0.92866 | ¥928.66 |
2,000 | ¥0.83113 | ¥1,662.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81258 | ¥4,062.90 |
10,000 | ¥0.71971 | ¥7,197.10 |
25,000 | ¥0.71042 | ¥17,760.50 |
50,000 | ¥0.60363 | ¥30,181.50 |
125,000 | ¥0.58041 | ¥72,551.25 |