BH1AAW | |
---|---|
DigiKey Part Number | HM5213-ND |
Manufacturer | |
Manufacturer Product Number | BH1AAW |
Description | BATT HOLDER AA 1 CELL WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
5 | ¥19.08000 | ¥95.40 |
10 | ¥17.16700 | ¥171.67 |
25 | ¥15.25720 | ¥381.43 |
50 | ¥13.73180 | ¥686.59 |
100 | ¥13.35000 | ¥1,335.00 |
250 | ¥12.96852 | ¥3,242.13 |
500 | ¥12.58710 | ¥6,293.55 |
1,000 | ¥11.44283 | ¥11,442.83 |