1599ESGYBAT | |
---|---|
DigiKey Part Number | HM350-ND |
Manufacturer | |
Manufacturer Product Number | 1599ESGYBAT |
Description | BOX PLASTIC GRAY 6.69"L X 3.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 6.693" L x 3.366" W (170.00mm x 85.50mm) X 1.368" (34.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599ESGYBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.693" L x 3.366" W (170.00mm x 85.50mm) | |
Height | 1.368" (34.75mm) | |
Area (L x W) | 22.4in² (145cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Battery Door, Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.69000 | ¥85.69 |
10 | ¥72.83500 | ¥728.35 |
100 | ¥59.98100 | ¥5,998.10 |
1,000 | ¥56.98169 | ¥56,981.69 |