BH3AAAW | |
---|---|
DigiKey Part Number | HM5216-ND |
Manufacturer | |
Manufacturer Product Number | BH3AAAW |
Description | BATT HOLDER AAA 3 CELL WIRE LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 3 Cell Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
5 | ¥16.61600 | ¥83.08 |
10 | ¥16.17300 | ¥161.73 |
25 | ¥15.73640 | ¥393.41 |
50 | ¥15.39340 | ¥769.67 |