1599HBKBAT | |
---|---|
DigiKey Part Number | HM863-ND |
Manufacturer | |
Manufacturer Product Number | 1599HBKBAT |
Description | BOX PLASTIC BLK 8.66"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Hand Held, Split Sides 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599HBKBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.331" W (219.99mm x 110.01mm) | |
Height | 1.762" (44.75mm) | |
Area (L x W) | 37.5in² (242cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Door, Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.556 lb (252.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.29000 | ¥141.29 |
10 | ¥125.56300 | ¥1,255.63 |
100 | ¥107.90760 | ¥10,790.76 |