BH1AAAW | |
---|---|
DigiKey Part Number | HM5212-ND |
Manufacturer | |
Manufacturer Product Number | BH1AAAW |
Description | BATT HOLDER AAA 1 CELL WIRE LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
5 | ¥12.10200 | ¥60.51 |
10 | ¥10.88600 | ¥108.86 |
25 | ¥9.67440 | ¥241.86 |
50 | ¥8.70900 | ¥435.45 |
100 | ¥8.51770 | ¥851.77 |