1593STBU | |
---|---|
DigiKey Part Number | HM4016-ND |
Manufacturer | |
Manufacturer Product Number | 1593STBU |
Description | BOX PLAS TRN BLU 3.62"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, End Panel and Cover 3.622" L x 2.618" W (92.00mm x 66.50mm) X 0.827" (21.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593STBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.622" L x 2.618" W (92.00mm x 66.50mm) | |
Height | 0.827" (21.01mm) | |
Area (L x W) | 9.48in² (61.2cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.12 lb (54.43 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.65000 | ¥62.65 |
5 | ¥57.97600 | ¥289.88 |
10 | ¥53.27500 | ¥532.75 |
25 | ¥50.14120 | ¥1,253.53 |
50 | ¥47.00800 | ¥2,350.40 |
100 | ¥43.87370 | ¥4,387.37 |
250 | ¥43.09004 | ¥10,772.51 |
500 | ¥42.30678 | ¥21,153.39 |
1,000 | ¥41.67993 | ¥41,679.93 |