1593QBK | |
---|---|
DigiKey Part Number | HM359-ND |
Manufacturer | |
Manufacturer Product Number | 1593QBK |
Description | BOX PLASTIC BLK 4.41"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, End Panel and Cover 4.409" L x 2.618" W (111.99mm x 66.50mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593QBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.618" W (111.99mm x 66.50mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.156 lb (70.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
5 | ¥50.51400 | ¥252.57 |
10 | ¥46.41700 | ¥464.17 |
25 | ¥43.68600 | ¥1,092.15 |
50 | ¥40.95540 | ¥2,047.77 |
100 | ¥38.22570 | ¥3,822.57 |
250 | ¥37.54340 | ¥9,385.85 |
500 | ¥36.86060 | ¥18,430.30 |
1,000 | ¥36.31456 | ¥36,314.56 |