DMB-4771 | |
---|---|
DigiKey Part Number | 377-1808-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4771 |
Description | BOX ABS/PC GRAY 3.55"L X 2.1"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 3.551" L x 2.098" W (90.20mm x 53.29mm) X 2.264" (57.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.551" L x 2.098" W (90.20mm x 53.29mm) | |
Height | 2.264" (57.51mm) | |
Area (L x W) | 7.45in² (48.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.119 lb (53.98 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.58000 | ¥50.58 |
10 | ¥41.65600 | ¥416.56 |
100 | ¥37.40540 | ¥3,740.54 |
250 | ¥35.06752 | ¥8,766.88 |