DMB-4769 | |
---|---|
DigiKey Part Number | 377-2638-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4769 |
Description | BOX ABS/PC GRAY 3.55"L X 0.713"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 3.551" L x 0.713" W (90.20mm x 18.11mm) X 2.264" (57.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.551" L x 0.713" W (90.20mm x 18.11mm) | |
Height | 2.264" (57.51mm) | |
Area (L x W) | 2.52in² (16.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.063 lb (28.58 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥29.75400 | ¥297.54 |
100 | ¥26.77880 | ¥2,677.88 |
250 | ¥24.97248 | ¥6,243.12 |