DMB-4770 | |
---|---|
DigiKey Part Number | 377-1807-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4770 |
Description | BOX ABS/PC GRAY 3.55"L X 1.43"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 3.551" L x 1.429" W (90.20mm x 36.30mm) X 2.264" (57.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.551" L x 1.429" W (90.20mm x 36.30mm) | |
Height | 2.264" (57.51mm) | |
Area (L x W) | 5.07in² (32.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.094 lb (42.64 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥34.00500 | ¥340.05 |
100 | ¥30.60440 | ¥3,060.44 |
250 | ¥29.22312 | ¥7,305.78 |