DMB-4778 | |
---|---|
DigiKey Part Number | 377-2670-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4778 |
Description | BOX ABS/PC GRAY 8.35"L X 3.55"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 8.350" L x 3.550" W (212.09mm x 90.17mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.350" L x 3.550" W (212.09mm x 90.17mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 29.6in² (191cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | 0.38 oz (10.83 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.37000 | ¥111.37 |
10 | ¥92.66300 | ¥926.63 |
100 | ¥83.31190 | ¥8,331.19 |
250 | ¥78.63624 | ¥19,659.06 |