DMB-4774 | |
---|---|
DigiKey Part Number | 377-1811-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4774 |
Description | BOX ABS/PC GRAY 6.28"L X 3.55"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 6.280" L x 3.551" W (159.51mm x 90.20mm) X 2.264" (57.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.280" L x 3.551" W (159.51mm x 90.20mm) | |
Height | 2.264" (57.51mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.288 lb (130.63 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.81000 | ¥91.81 |
10 | ¥76.51100 | ¥765.11 |
100 | ¥68.85990 | ¥6,885.99 |
250 | ¥64.82176 | ¥16,205.44 |