DMB-4774-IRC | |
---|---|
DigiKey Part Number | DMB-4774-IRC-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4774-IRC |
Description | IR COVER FOR DMB-4774 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Cover, Lid Infra-Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | DMB-4774 | |
Size / Dimension | - | |
Color | Infra-Red | |
Material | Plastic, ABS/PC Blend |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/198/293/DMB-4774-CC_tmb%2864x64%29.jpg)