DMB-4774-CB | |
---|---|
DigiKey Part Number | 377-2077-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4774-CB |
Description | BREADBOARD DIN RAIL MOUNT PTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Din Rail Mount Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Din Rail Mount | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Square) | |
Edge Contacts | - | |
Hole Diameter | 0.051" (1.30mm) | |
Size / Dimension | 6.15" L x 3.42" W (156.2mm x 86.9mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.06000 | ¥151.06 |
10 | ¥126.02100 | ¥1,260.21 |
100 | ¥113.29610 | ¥11,329.61 |
250 | ¥106.72744 | ¥26,681.86 |