2203063 | |
---|---|
DigiKey Part Number | 277-17273-ND |
Manufacturer | |
Manufacturer Product Number | 2203063 |
Description | HOUSING POLYAMIDE LGT GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Light Gray Open End(s) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Area (L x W) | - | |
Design | Open End(s) | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.96000 | ¥428.96 |
10 | ¥394.61200 | ¥3,946.12 |
50 | ¥364.58260 | ¥18,229.13 |
100 | ¥347.42740 | ¥34,742.74 |
250 | ¥327.64804 | ¥81,912.01 |