CNMB/12/KIT | |
---|---|
DigiKey Part Number | 4641-CNMB/12/KIT-ND |
Manufacturer | |
Manufacturer Product Number | CNMB/12/KIT |
Description | ENCLOSURE PLAS 8.35"L X 3.54"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray Cover Included 8.346" L x 3.543" W (212.00mm x 90.00mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.346" L x 3.543" W (212.00mm x 90.00mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 29.4in² (190cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥147.13920 | ¥3,678.48 |