DMB-4770-IRC | |
---|---|
DigiKey Part Number | DMB-4770-IRC-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4770-IRC |
Description | IR COVER FOR DMB-4770 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Cover, Lid Infra-Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | DMB-4770 | |
Size / Dimension | - | |
Color | Infra-Red | |
Material | Plastic, ABS/PC Blend |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)