91.020 | |
---|---|
DigiKey Part Number | 1920-1003-ND |
Manufacturer | |
Manufacturer Product Number | 91.020 |
Description | BOX PLASTIC LGT GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Split Sides X 2.36" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | - | |
Height | 2.36" (60.00mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Split Sides | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.15000 | ¥176.15 |
5 | ¥165.82400 | ¥829.12 |
10 | ¥155.45300 | ¥1,554.53 |
25 | ¥145.08840 | ¥3,627.21 |
50 | ¥142.49900 | ¥7,124.95 |
100 | ¥139.90790 | ¥13,990.79 |
250 | ¥137.83568 | ¥34,458.92 |
500 | ¥134.72660 | ¥67,363.30 |