DMB-4769-IRC | |
---|---|
DigiKey Part Number | 377-2641-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4769-IRC |
Description | INFRA-RED COVER FOR DMB-4769 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Cover, Lid Infra-Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | DMB-4769 | |
Size / Dimension | - | |
Color | Infra-Red | |
Material | Plastic, ABS/PC Blend |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.04000 | ¥8.04 |
10 | ¥6.70400 | ¥67.04 |
100 | ¥6.25680 | ¥625.68 |
250 | ¥5.36300 | ¥1,340.75 |
500 | ¥5.02782 | ¥2,513.91 |