1593QPCB | |
---|---|
DigiKey Part Number | HM1252-ND |
Manufacturer | |
Manufacturer Product Number | 1593QPCB |
Description | BREADBRD DRILLED COPPER CL NPTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Drilled Copper Clad Non-Plated Through Hole (NPTH) Custom 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, Drilled Copper Clad | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Custom | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 2.70" L x 2.33" W (68.6mm x 59.1mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.90000 | ¥87.90 |
5 | ¥83.05600 | ¥415.28 |
10 | ¥78.16900 | ¥781.69 |
25 | ¥73.28400 | ¥1,832.10 |
50 | ¥68.39740 | ¥3,419.87 |
100 | ¥67.17660 | ¥6,717.66 |
250 | ¥65.95516 | ¥16,488.79 |
500 | ¥64.97802 | ¥32,489.01 |
1,000 | ¥63.51233 | ¥63,512.33 |