2202994 | |
---|---|
DigiKey Part Number | 277-11981-ND |
Manufacturer | |
Manufacturer Product Number | 2202994 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Custom | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 3.35" L x 2.32" W (85.0mm x 59.0mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.48000 | ¥222.48 |
10 | ¥204.70700 | ¥2,047.07 |
50 | ¥189.13180 | ¥9,456.59 |
100 | ¥180.23120 | ¥18,023.12 |
250 | ¥169.97072 | ¥42,492.68 |