2202875 | |
---|---|
DigiKey Part Number | 277-11977-ND |
Manufacturer | |
Manufacturer Product Number | 2202875 |
Description | HSG PLAS 3.531"LX4.236"WX2.449"H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Gray 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi A+, B+, B2, B3 | |
Size / Dimension | 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) | |
Material | Plastic, Polycarbonate | |
Color | Gray | |
Features | Raspberry Pi | |
Weight | 0.132 lb (59.87 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.52000 | ¥46.52 |