PTS-00079-201 | |
---|---|
DigiKey Part Number | 4272-PTS-00079-201-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00079-201 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PTSolns | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 5 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 2.30" L x 4.00" W (58.4mm x 101.6mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥32.88000 | ¥328.80 |