PTS-00135-201 | |
---|---|
DigiKey Part Number | 4272-PTS-00135-201-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00135-201 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Custom 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PTSolns | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Custom | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 7.90" L x 2.30" W (200.7mm x 58.4mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥50.43300 | ¥504.33 |